Part Details for ECOS1CP393EA by Panasonic Electronic Components
Results Overview of ECOS1CP393EA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECOS1CP393EA Information
ECOS1CP393EA by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECOS1CP393EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECOS1CP393EA
|
Avnet Abacus | Electrolytic Capacitor 39000uF 16V 20 SnapIn (Alt: ECOS1CP393EA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECOS1CP393EA
ECOS1CP393EA CAD Models
ECOS1CP393EA Part Data Attributes
|
ECOS1CP393EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS1CP393EA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.36981 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 6940 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS1CP393EA
This table gives cross-reference parts and alternative options found for ECOS1CP393EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS1CP393EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2393LCMA035LQN7850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | ECOS1CP393EA vs 2393LCMA035LQN7850 |
1393LCMA035LKN08E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | ECOS1CP393EA vs 1393LCMA035LKN08E0 |
2393LCMA035LQN18F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | ECOS1CP393EA vs 2393LCMA035LQN18F0 |
QP399M1C | Man Yue Technology Holdings Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39000uF | ECOS1CP393EA vs QP399M1C |
2393LCMA035LKN2850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | ECOS1CP393EA vs 2393LCMA035LKN2850 |
8393LCMA035LQN0810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | ECOS1CP393EA vs 8393LCMA035LQN0810 |
ELH399M016AT3AV | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount | ECOS1CP393EA vs ELH399M016AT3AV |
1393LCMA035LQN18F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | ECOS1CP393EA vs 1393LCMA035LQN18F0 |
2393LCMA035LQN18E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | ECOS1CP393EA vs 2393LCMA035LQN18E0 |
1393LCMA035LKN3850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | ECOS1CP393EA vs 1393LCMA035LKN3850 |