Part Details for ECM60UT33 by XP Power
Results Overview of ECM60UT33 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECM60UT33 Information
ECM60UT33 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ECM60UT33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1176978
|
element14 Asia-Pacific | , /, 15V, 8A, 60W RoHS: Compliant Min Qty: 1 Container: Each | 57 |
|
$56.2000 / $59.9100 | Buy Now |
DISTI #
1470-1247-ND
|
DigiKey | AC/DC CONVERTER 5V +/-15V 60W Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$59.7495 / $71.1300 | Buy Now |
DISTI #
209-ECM60UT33
|
Mouser Electronics | Switching Power Supplies AC/DC, 60W Open-Frame Power Supply RoHS: Compliant | 73 |
|
$62.1900 / $69.1000 | Buy Now |
DISTI #
70808486
|
RS | Power Supply AC-DC Tri Output 60W +5V@8A +15V@2.5A -15V@.5A 90-264V Input Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 225 |
|
$57.9300 / $69.7900 | Buy Now |
DISTI #
ECM60UT33
|
TME | Power supply: switching, open, 60W, 120÷370VDC, 90÷264VAC, OUT: 3 Min Qty: 1 | 0 |
|
$54.9500 / $61.2900 | RFQ |
DISTI #
ECM60UT33
|
Avnet Abacus | ACDC 60W OpenFrame Power Supply (Alt: ECM60UT33) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Power Supply, AC-DC, 60W Open-Frame, +5V@8A +15V@2.5A -15V@.5A, 90-264VAC Input | 50 |
|
$203.1600 | Buy Now |
|
Vyrian | Other Function Semiconductors | 233 |
|
RFQ |
Part Details for ECM60UT33
ECM60UT33 CAD Models
ECM60UT33 Part Data Attributes
|
ECM60UT33
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECM60UT33
XP Power
AC-DC Regulated Power Supply Module, 60W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 60 W | |
Width | 50.8 mm |
ECM60UT33 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ECM60UT33 is -40°C to +85°C.
-
Yes, the ECM60UT33 is certified to ANSI/AAMI ES60601-1 and IEC60601-1 for medical applications.
-
The minimum load requirement for the ECM60UT33 is 10% of the maximum rated output power.
-
Yes, the ECM60UT33 is designed to operate up to 5000 meters (16,400 ft) above sea level.
-
The MTBF rating for the ECM60UT33 is 1.5 million hours at 25°C, calculated according to MIL-HDBK-217F.