Part Details for ECL30UT03-T by XP Power
Results Overview of ECL30UT03-T by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECL30UT03-T Information
ECL30UT03-T by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ECL30UT03-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5192
|
Newark | Ac-Dc Converter, Open Frame, 3 O/P, 30W, 5V, 15V, -15V, Power Supply Applications:Ite, No. Of Outputs:3 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):30W, Input Voltage Vac:85V Ac To 264V Ac, Width:34.6Mmrohs Compliant: Yes |Xp Power ECL30UT03-T RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.5400 / $65.2900 | Buy Now |
DISTI #
1470-1218-ND
|
DigiKey | AC/DC CONVERTER 5V +/-15V 30W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$56.5406 / $67.3100 | Buy Now |
DISTI #
209-ECL30UT03-T
|
Mouser Electronics | Switching Power Supplies AC/DC, TRIPLE, 30W RoHS: Compliant | 0 |
|
$55.4300 / $65.9900 | Order Now |
DISTI #
70808431
|
RS | Power Supply AC-DC CONVERTER 5V +/-15V30W Min Qty: 6 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$69.3000 / $80.0100 | RFQ |
DISTI #
ECL30UT03-T
|
TME | Power supply: switching, open, 30W, 120÷370VDC, 85÷264VAC, OUT: 3 Min Qty: 1 | 1 |
|
$48.0400 / $60.8900 | Buy Now |
DISTI #
ECL30UT03-T
|
Avnet Abacus | (Alt: ECL30UT03-T) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECL30UT03-T
ECL30UT03-T CAD Models
ECL30UT03-T Part Data Attributes
|
ECL30UT03-T
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECL30UT03-T
XP Power
AC-DC Regulated Power Supply Module, 30W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 87.9 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Total Power Output-Max | 30 W | |
Width | 34.6 mm |
ECL30UT03-T Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
-
To ensure EMC, XP Power recommends following the layout and grounding guidelines in the datasheet, using a metal enclosure, and adding EMI filters or shielding if necessary.
-
The derating curve for the ECL30UT03-T is not explicitly stated in the datasheet, but XP Power recommends derating the output power by 2.5% per °C above 50°C to ensure reliable operation.
-
Yes, the ECL30UT03-T can be used in a redundant or parallel configuration, but XP Power recommends consulting their application notes and performing thorough testing to ensure reliable operation and to prevent oscillations or instability.
-
The MTBF of the ECL30UT03-T is not explicitly stated in the datasheet, but XP Power provides a calculation method in their reliability handbook, which estimates the MTBF based on the converter's components and operating conditions.