Part Details for ECL30UT02-S by XP Power
Results Overview of ECL30UT02-S by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECL30UT02-S Information
ECL30UT02-S by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ECL30UT02-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T8007
|
Newark | Power Supply, Ac-Dc, 3Output, 30W, Power Supply Applications:Ite, No. Of Outputs:3Outputs, Output Power Max:30W, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:12V, Output Voltage - Output 4:- Rohs Compliant: Yes |Xp Power ECL30UT02-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$74.0600 / $88.1800 | Buy Now |
DISTI #
1470-1213-ND
|
DigiKey | AC/DC CONVERTER 5V +/-12V 30W Min Qty: 1 Lead time: 13 Weeks Container: Box |
6 In Stock |
|
$70.6696 / $84.1300 | Buy Now |
DISTI #
209-ECL30UT02-S
|
Mouser Electronics | Switching Power Supplies AC/DC, TRIPLE, 30W, SCREW TERMINALS RoHS: Compliant | 14 |
|
$69.2800 / $82.4800 | Buy Now |
DISTI #
70808426
|
RS | Power Supply AC-DC 5V 3A 12V 0.63A -12V 0.63A 85-264VIn Enclosed 30.1W Panel ECL Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 |
|
$79.1400 / $83.3000 | Buy Now |
DISTI #
87609719
|
Verical | ECL30UT02-S Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$76.6360 / $88.9420 | Buy Now |
DISTI #
ECL30UT02-S
|
TME | Power supply: switching, for building in, 30W, 5VDC, 3A, OUT: 3 Min Qty: 1 | 5 |
|
$60.3800 / $76.5400 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 5V, 3A, 12V, 0.63A, -12V, 0.63A, 85-264VIn, Enclosed, 30.1W, Panel, ECL | 32 |
|
$201.0500 | Buy Now |
Part Details for ECL30UT02-S
ECL30UT02-S CAD Models
ECL30UT02-S Part Data Attributes
ECL30UT02-S Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
-
To ensure EMC, XP Power recommends following the layout and grounding guidelines in the datasheet, using a metal enclosure, and adding EMI filters or shielding if necessary.
-
XP Power provides a derating curve in the datasheet, which shows the maximum output power at different altitudes. For example, at 10,000 feet, the output power is derated by 10%.
-
Yes, the ECL30UT02-S can be used in a redundant or parallel configuration, but XP Power recommends consulting their application notes and performing thorough testing to ensure reliable operation.
-
According to XP Power, the MTBF of the ECL30UT02-S is calculated to be >1.5 million hours, based on MIL-HDBK-217F calculations.