Part Details for ECL30UT02-P by XP Power
Results Overview of ECL30UT02-P by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECL30UT02-P Information
ECL30UT02-P by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ECL30UT02-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5186
|
Newark | Ac-Dc Converter, Pcb Mount, 3 O/P, 30W, 5V, 12V, -12V, Power Supply Applications:Ite, No. Of Outputs:3 Output, Output Power Max:30W, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:12Vdc Rohs Compliant: Yes |Xp Power ECL30UT02-P RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.5400 / $65.2900 | Buy Now |
DISTI #
1470-1212-ND
|
DigiKey | AC/DC CONVERTER 5V +/-12V 30W Min Qty: 6 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$65.2917 | Buy Now |
DISTI #
209-ECL30UT02-P
|
Mouser Electronics | Switching Power Supplies AC/DC, TRIPLE, 30W, PCB MOUNT RoHS: Compliant | 0 |
|
$55.4300 / $65.9900 | Order Now |
DISTI #
70808425
|
RS | Power Supply AC-DC TRIPLE 30W PCB MOUNT Min Qty: 6 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$69.3000 / $80.0100 | RFQ |
DISTI #
ECL30UT02-P
|
TME | Power supply: switching, 30W, 120÷370VDC, 85÷264VAC, OUT: 3, 3A Min Qty: 1 | 0 |
|
$48.0600 / $53.2100 | RFQ |
Part Details for ECL30UT02-P
ECL30UT02-P CAD Models
ECL30UT02-P Part Data Attributes
|
ECL30UT02-P
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECL30UT02-P
XP Power
AC-DC Regulated Power Supply Module, 30W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 75.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Total Power Output-Max | 30 W | |
Width | 34.6 mm |
Alternate Parts for ECL30UT02-P
This table gives cross-reference parts and alternative options found for ECL30UT02-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECL30UT02-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AQF30T3512P | Minmax Technology Co Ltd | Check for Price | Power Supply Module, | ECL30UT02-P vs AQF30T3512P |
AQF30T515 | Minmax Technology Co Ltd | Check for Price | Power Supply Module, | ECL30UT02-P vs AQF30T515 |
AA30T051212A | Delta Electronics Inc | Check for Price | AC-DC Regulated Power Supply Module, 3 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-7 | ECL30UT02-P vs AA30T051212A |
TMP30515 | Traco Power | Check for Price | 30 Watt AC/DC modules, industrial, 85-264 VAC input, low profile plastic casing, 3000 VAC I/O-isolation, encapsulated, PCB mount | ECL30UT02-P vs TMP30515 |
AQF30T512 | Minmax Technology Co Ltd | Check for Price | Power Supply Module, | ECL30UT02-P vs AQF30T512 |
AMES35-051212TNZ | Aimtec | Check for Price | Power Supply Module | ECL30UT02-P vs AMES35-051212TNZ |
ECL30UT02-P Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
-
To ensure EMC, XP Power recommends following the layout and grounding guidelines in the datasheet, using a metal enclosure, and adding EMI filters or shielding if necessary.
-
XP Power provides a derating curve in the datasheet, which shows the maximum output power at different altitudes. For example, at 10,000 feet, the output power is derated by 10%.
-
Yes, the ECL30UT02-P can be used in a redundant or parallel configuration, but XP Power recommends consulting their application notes and performing thorough testing to ensure reliable operation.
-
According to XP Power, the MTBF of the ECL30UT02-P is calculated to be >1.5 million hours, based on MIL-HDBK-217F calculations.