-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER 5V 12V 30W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECL30UD03-S by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T8003
|
Newark | Ac/Dc Enclosed Power Supply, Ultra Compact, Fixed, 5V, 3A, 12V, 1.3A Rohs Compliant: Yes |Xp Power ECL30UD03-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.8400 / $83.1400 | Buy Now |
DISTI #
1470-1209-ND
|
DigiKey | AC/DC CONVERTER 5V 12V 30W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$66.6374 / $79.3300 | Buy Now |
DISTI #
209-ECL30UD03-S
|
Mouser Electronics | Switching Power Supplies AC/DC, DUAL, 30W, SCREW TERMINALS RoHS: Compliant | 0 |
|
$70.0000 / $78.0500 | Order Now |
DISTI #
70808422
|
RS | Power Supply AC-DC 5V 3A 12V 1.3A 85-264V In Enclosed 30.6W Panel ECL Series Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$76.2900 / $84.7700 | RFQ |
DISTI #
ECL30UD03-S
|
TME | Power supply: switching, for building in, 30W, 5VDC, 3A, OUT: 2 Min Qty: 1 | 0 |
|
$56.2600 / $71.3200 | RFQ |
DISTI #
ECL30UD03-S
|
Avnet Abacus | ACDC DUAL 30W SCREW TERMINALS (Alt: ECL30UD03-S) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 23 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The maximum operating temperature range for the ECL30UD03-S is -20°C to +80°C, with a derating of 2.5% per °C above 50°C.
Yes, the ECL30UD03-S is certified to IEC 60601-1 and is suitable for use in medical applications.
The MTBF of the ECL30UD03-S is approximately 550,000 hours, calculated according to MIL-HDBK-217F.
Yes, the ECL30UD03-S is designed to operate up to an altitude of 5,000 meters (16,400 feet) without derating.
The input voltage range for the ECL30UD03-S is 100-240VAC, with a frequency range of 47-63Hz.