Part Details for ECL30UD03-E by XP Power
Results Overview of ECL30UD03-E by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECL30UD03-E Information
ECL30UD03-E by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ECL30UD03-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5181
|
Newark | Ac-Dc Converter, Pcb Mount, 2 O/P, 30W, 5V, 12V, Power Supply Applications:Ite, No. Of Outputs:2 Output, Output Power Max:30W, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:12Vdc, Width:38.1Mm Rohs Compliant: Yes |Xp Power ECL30UD03-E RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.5600 / $67.6200 | Buy Now |
DISTI #
1470-1207-ND
|
DigiKey | AC/DC CONVERTER 5V 12V 30W Min Qty: 1 Lead time: 13 Weeks Container: Box |
19 In Stock |
|
$58.5567 / $69.7100 | Buy Now |
DISTI #
209-ECL30UD03-E
|
Mouser Electronics | Switching Power Supplies AC/DC, DUAL, 30W, ENCAPSULATED RoHS: Compliant | 0 |
|
$57.4100 / $68.3400 | Order Now |
DISTI #
70808420
|
RS | Power Supply AC-DC DUAL 30W ENCAPSULATED Min Qty: 6 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$71.7500 / $82.8500 | RFQ |
DISTI #
ECL30UD03-E
|
TME | Converter: AC/DC, 30W, Uin: 85÷264VAC,120÷370VDC, Uout: 5VDC, OUT: 2 Min Qty: 1 | 0 |
|
$49.4000 / $62.6200 | RFQ |
Part Details for ECL30UD03-E
ECL30UD03-E CAD Models
ECL30UD03-E Part Data Attributes
|
ECL30UD03-E
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECL30UD03-E
XP Power
AC-DC Regulated Power Supply Module, 30W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 78.7 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Total Power Output-Max | 30 W | |
Width | 38.1 mm |
ECL30UD03-E Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ECL30UD03-E is -20°C to +80°C, with derating above 60°C.
-
Yes, the ECL30UD03-E is suitable for use up to 5,000 meters (16,400 ft) above sea level, with derating above 2,000 meters (6,562 ft).
-
The typical efficiency of the ECL30UD03-E power supply is around 83% at 230VAC input and 75% load.
-
Yes, the ECL30UD03-E power supply can be used in a redundant configuration, but it requires an external ORing diode or a redundancy module to ensure proper operation.
-
The MTBF rating for the ECL30UD03-E power supply is around 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.