-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 30W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECL30UD01-P by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5174
|
Newark | Ac-Dc Converter, Pcb Mount, 2 O/P, 30W, 12V, -12V, Power Supply Applications:Ite, No. Of Outputs:2 Output, Output Power Max:30W, Output Voltage - Output 1:12V, Output Current - Output 1:1.3A, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Xp Power ECL30UD01-P RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4900 / $59.4600 | Buy Now |
DISTI #
1470-1200-ND
|
DigiKey | AC/DC CONVERTER +/-12V 30W Min Qty: 6 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$59.4517 | Buy Now |
DISTI #
209-ECL30UD01-P
|
Mouser Electronics | Switching Power Supplies AC/DC, DUAL, 30W, PCB MOUNT RoHS: Compliant | 0 |
|
$54.0800 / $60.0900 | Order Now |
DISTI #
70808413
|
RS | Power Supply AC-DC DUAL 30W PCB MOUNT Min Qty: 6 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$63.0900 / $72.8500 | RFQ |
DISTI #
ECL30UD01-P
|
TME | Power supply: switching, 30W, 120÷370VDC, 85÷264VAC, OUT: 2, 1.3A Min Qty: 1 | 0 |
|
$43.9500 / $48.6500 | RFQ |
DISTI #
ECL30UD01-P
|
Avnet Abacus | ACDC DUAL 30W PCB MOUNT (Alt: ECL30UD01-P) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECL30UD01-P
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECL30UD01-P
XP Power
AC-DC Regulated Power Supply Module, 30W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 75.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 30 W | |
Width | 34.6 mm |
This table gives cross-reference parts and alternative options found for ECL30UD01-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECL30UD01-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMEOC30-12DMAZ | Aimtec | $34.8432 | AC/DC Converter; Product Weight (grams): 145; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 30; Max Output current (A): ±1.25; Efficiency (%): 82; Max Capacitive load (µF): ±2200; Package type: Open Frame; Mounting: Connector terminal; W (in): 2.32; L (in): 4.92; H (in): 1.02; W (mm): 59; L (mm): 125; H (mm): 26; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 1: EN 55011 Class B; Case material: Open frame; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 800000; Derating : 60; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 47; Short circuit protection: Continuous; Leakage current (mA): 0.15 | ECL30UD01-P vs AMEOC30-12DMAZ |
H30AC12D | Pico Electronics Inc | Check for Price | AC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, | ECL30UD01-P vs H30AC12D |