Part Details for ECJ0EB0J105M by Panasonic Electronic Components
Results Overview of ECJ0EB0J105M by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECJ0EB0J105M Information
ECJ0EB0J105M by Panasonic Electronic Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECJ0EB0J105M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7661 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X5R, 15% TC, 1UF, SURFACE MOUNT, 0402 | 21616 |
|
$0.0325 / $0.1000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X5R, 15% TC, 1UF, SURFACE MOUNT, 0402 (Also Known As: ECJ-0EB0J105M) | 21616 |
|
$0.0325 / $0.1000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X5R, 15% TC, 1UF, SURFACE MOUNT, 0402 | 6352 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X5R, 15% TC, 1UF, SURFACE MOUNT, 0402 (Also Known As: ECJ-0EB0J105M) | 6352 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X5R, 15% TC, 1UF, SURFACE MOUNT, 0402 (Also Known As: ECJ-0EB0J105M) | 3952 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X5R, 15% TC, 1UF, SURFACE MOUNT, 0402 | 3952 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X5R, 15% TC, 1UF, SURFACE MOUNT, 0402 (Also Known As: ECJ-0EB0J105M) | 2000 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X5R, 15% TC, 1UF, SURFACE MOUNT, 0402 | 2000 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X5R, 15% TC, 1UF, SURFACE MOUNT, 0402 | 520 |
|
$0.0315 / $0.1050 | Buy Now |
Part Details for ECJ0EB0J105M
ECJ0EB0J105M CAD Models
ECJ0EB0J105M Part Data Attributes
|
ECJ0EB0J105M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ0EB0J105M
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for ECJ0EB0J105M
This table gives cross-reference parts and alternative options found for ECJ0EB0J105M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ0EB0J105M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402B105M007T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | ECJ0EB0J105M vs C0402B105M007T |
04022B105M5B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | ECJ0EB0J105M vs 04022B105M5B30D |
C0402C105M9PAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | ECJ0EB0J105M vs C0402C105M9PAC9028 |
C0402X5R105M6R3NYN | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | ECJ0EB0J105M vs C0402X5R105M6R3NYN |
225520713763 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | ECJ0EB0J105M vs 225520713763 |
CM05X5R105M06AN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | ECJ0EB0J105M vs CM05X5R105M06AN |
CC0402B105MB | Strong Capacitor Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | ECJ0EB0J105M vs CC0402B105MB |
C0402C105M9PAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | ECJ0EB0J105M vs C0402C105M9PAL7411 |
C1005X5R105MCCS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | ECJ0EB0J105M vs C1005X5R105MCCS |
C1005X5R0J105MB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | ECJ0EB0J105M vs C1005X5R0J105MB |
ECJ0EB0J105M Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the ECJ0EB0J105M is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the ECJ0EB0J105M is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
Yes, the ECJ0EB0J105M is AEC-Q200 qualified, making it suitable for use in automotive applications.
-
The ECJ0EB0J105M has a moisture sensitivity level of 3, which means it can withstand exposure to moisture for up to 168 hours.
-
Yes, the ECJ0EB0J105M is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.