-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.056uF, Surface Mount, 1310, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECHU1C563GX5 by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FILM CAPACITOR, POLYPHENYLENE SULFIDE, 16V, 2% +TOL, 2% -TOL, 0.056UF, SURFACE MOUNT, 1310 (Also Known As: ECH-U1C563GX5) | 5542 |
|
$0.2925 / $0.9750 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPHENYLENE SULFIDE, 16V, 2% +TOL, 2% -TOL, 0.056UF, SURFACE MOUNT, 1310 | 5542 |
|
$0.2925 / $0.9750 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPHENYLENE SULFIDE, 16V, 2% +TOL, 2% -TOL, 0.056UF, SURFACE MOUNT, 1310 (Also Known As: ECH-U1C563GX5) | 1156 |
|
$0.1690 / $0.6500 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPHENYLENE SULFIDE, 16V, 2% +TOL, 2% -TOL, 0.056UF, SURFACE MOUNT, 1310 | 1156 |
|
$0.1690 / $0.6500 | Buy Now |
DISTI #
ECHU1C563GX5
|
TME | Capacitor: polyphenylene, 56nF, 16V, SMD, ±2%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.3170 | RFQ |
DISTI #
ECHU1C563GX5
|
IBS Electronics | ECHU1C563GX5 by Panasonic is a high-performance SMD capacitor with a capacitance of 56nF, 16V voltage rating, and X5R dielectric, ideal for compact electronic applications. Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.3705 / $0.3770 | Buy Now |
DISTI #
ECHU1C563GX5
|
Avnet Abacus | Film Capacitor 0056 uF 11 V 16 V 2 Metallized PPS Stacked 1210 3225 Metric (Alt: ECHU1C563GX5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 12000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECHU1C563GX5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1C563GX5
Panasonic Electronic Components
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.056uF, Surface Mount, 1310, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 1.5 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CSA; ENEC; UL | |
Size Code | 1202 | |
Surface Mount | YES | |
Tan Delta | 0.6 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for ECHU1C563GX5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECHU1C563GX5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECHU1C563GB5 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.056uF, Surface Mount, 1210, CHIP | ECHU1C563GX5 vs ECHU1C563GB5 |
The recommended land pattern for ECHU1C563GX5 can be found in the Panasonic Capacitor Mounting Manual or by contacting Panasonic's technical support. The manual provides detailed guidelines for pad layout, solder mask, and via placement to ensure reliable assembly and minimize defects.
The ECHU1C563GX5 is designed to handle high-frequency noise and ripple current due to its low equivalent series resistance (ESR) and high resonance frequency. However, the actual performance may vary depending on the specific application and circuit design. It's recommended to consult with Panasonic's technical support or perform simulations to ensure the capacitor meets the specific requirements.
While the ECHU1C563GX5 is a high-quality capacitor, it may not meet the specific requirements for high-reliability applications. Panasonic offers specialized capacitor series, such as the 'High-Reliability' or 'Automotive-Grade' series, which are designed to meet the stringent requirements of these industries. It's recommended to consult with Panasonic's technical support to determine the most suitable capacitor for the specific application.
The ECHU1C563GX5 capacitor has a maximum operating temperature of 125°C. While it can tolerate high temperatures, it's essential to consider the derating curves and temperature coefficients to ensure the capacitor's performance and reliability in the specific application. Consult the datasheet and Panasonic's technical support for more information.
The ECHU1C563GX5 capacitor is RoHS-compliant and meets the requirements of the EU's REACH regulation. Panasonic provides detailed information on the environmental compliance of their products, including the ECHU1C563GX5, on their website or through their technical support.