-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Power MOSFET for 1-2 Cells Lithium-ion Battery Protection, 24 V, 10 A, 11.6 mΩ N-Channel Power MOSFET, 24V, 10A, 11.6m?, Dual ECH8 Common Drain, SOT-28FL / ECH8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECH8697R-TL-W by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3151
|
Newark | Nch 2.5V Common-Drain/ Reel Rohs Compliant: Yes |Onsemi ECH8697R-TL-W RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.2930 | Buy Now |
DISTI #
02AC3587
|
Newark | Mosfet, Dual N-Ch, 24V, 10A, Sot-28Fl, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:10A, Drain Source Voltage Vds:24V, On Resistance Rds(On):0.0093Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.3V, Rohs Compliant: Yes |Onsemi ECH8697R-TL-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4290 / $0.7320 | Buy Now |
DISTI #
ECH8697R-TL-WOSCT-ND
|
DigiKey | MOSFET 2N-CH 24V 10A SOT28 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4930 In Stock |
|
$0.1944 / $0.9800 | Buy Now |
DISTI #
ECH8697R-TL-W
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 24V 10A 8-Pin SOT-28FL T/R - Tape and Reel (Alt: ECH8697R-TL-W) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.1944 / $0.2073 | Buy Now |
DISTI #
863-ECH8697R-TL-W
|
Mouser Electronics | MOSFETs NCH 2.5V COMMON-DRAIN RoHS: Compliant | 6917 |
|
$0.2010 / $0.6400 | Buy Now |
DISTI #
V72:2272_07285338
|
Arrow Electronics | Trans MOSFET N-CH 24V 10A 8-Pin SOT-28FL T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2145 Container: Cut Strips | Americas - 2625 |
|
$0.1994 / $0.3492 | Buy Now |
|
Onlinecomponents.com | Dual N-Channel 24 V 17.5 mOhm 6 nC 1.5 W Silicon SMT Mosfet - SOT-28FL RoHS: Compliant | 0 |
|
$0.1877 / $0.2101 | Buy Now |
DISTI #
87651631
|
Verical | Trans MOSFET N-CH 24V 10A 8-Pin SOT-28FL T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 36000 |
|
$0.1956 | Buy Now |
DISTI #
85985381
|
Verical | Trans MOSFET N-CH 24V 10A 8-Pin SOT-28FL T/R Min Qty: 1139 Package Multiple: 1 Date Code: 2201 | Americas - 12000 |
|
$0.3293 | Buy Now |
DISTI #
66431114
|
Verical | Trans MOSFET N-CH 24V 10A 8-Pin SOT-28FL T/R Min Qty: 30 Package Multiple: 1 Date Code: 2145 | Americas - 2625 |
|
$0.1994 / $0.2776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECH8697R-TL-W
onsemi
Buy Now
Datasheet
|
Compare Parts:
ECH8697R-TL-W
onsemi
Dual N-Channel Power MOSFET for 1-2 Cells Lithium-ion Battery Protection, 24 V, 10 A, 11.6 mΩ N-Channel Power MOSFET, 24V, 10A, 11.6m?, Dual ECH8 Common Drain, SOT-28FL / ECH8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-28FL / ECH8 | |
Manufacturer Package Code | 318BF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the device.
Implement a robust thermal management system, including a heat sink and thermal interface material. Ensure proper airflow and avoid thermal hotspots.
Monitor input voltage, output voltage, current, and temperature. Implement over-voltage protection (OVP), under-voltage protection (UVP), and over-temperature protection (OTP) to ensure safe operation.
Use a shielded enclosure, keep sensitive components away from the ECH8697R-TL-W, and use a common-mode choke or ferrite bead to reduce EMI emissions.
Use a low-ESR ceramic capacitor (e.g., X5R or X7R) with a value between 4.7 μF to 10 μF, depending on the specific application requirements.