Part Details for ECH381V-05P by Dinkle Enterprises
Results Overview of ECH381V-05P by Dinkle Enterprises
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECH381V-05P Information
ECH381V-05P by Dinkle Enterprises is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for ECH381V-05P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-ECH381V-05P-ND
|
DigiKey | TERM BLOCK HDR 5POS 3.81MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
2201 In Stock |
|
$0.4617 / $1.0300 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 8A, 1 ROW(S), 1 DECK(S) | 56 |
|
Buy Now | |
DISTI #
ECH381V-05P
|
Avnet Abacus | Header Terminal Block 05P RP (Alt: ECH381V-05P) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ECH381V-05P
|
Avnet Abacus | terminal block (Alt: ECH381V-05P) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECH381V-05P
ECH381V-05P CAD Models
ECH381V-05P Part Data Attributes
|
ECH381V-05P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
ECH381V-05P
Dinkle Enterprises
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
ECH381V-05P Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5-0.8 Nm (5-8 in-lbs) for the screws on the ECH381V-05P connector.
-
Yes, the ECH381V-05P connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial machinery, transportation, and aerospace.
-
Yes, the ECH381V-05P connector is designed to be environmentally sealed, with an IP67 rating, making it suitable for use in harsh environments, including outdoor and marine applications.
-
The operating temperature range for the ECH381V-05P connector is -40°C to 125°C (-40°F to 257°F).
-
The ECH381V-05P connector is designed to be compatible with other connectors that meet the IEC 61076-2-101 standard, but compatibility should be verified before use.