Part Details for ECG3049 by NTE Electronics Inc
Results Overview of ECG3049 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECG3049 Information
ECG3049 by NTE Electronics Inc is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ECG3049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | 7 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for ECG3049
ECG3049 CAD Models
ECG3049 Part Data Attributes
|
ECG3049
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ECG3049
NTE Electronics Inc
Triac Output Optocoupler, 1-Element, 7500V Isolation,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Input Trigger Current-Max | 0.05 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Repetitive Peak Off-state Voltage | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |