Part Details for ECG006F-G by Qorvo
Results Overview of ECG006F-G by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECG006F-G Information
ECG006F-G by Qorvo is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for ECG006F-G
ECG006F-G CAD Models
ECG006F-G Part Data Attributes
|
ECG006F-G
Qorvo
Buy Now
Datasheet
|
Compare Parts:
ECG006F-G
Qorvo
Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, GREEN, PLASTIC, MO-203, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.8 dB | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | MATTE TIN |
ECG006F-G Frequently Asked Questions (FAQ)
-
Qorvo provides a recommended PCB layout guide in their application note AN-2171, which includes guidelines for component placement, trace routing, and grounding to minimize noise and ensure optimal performance.
-
The ECG006F-G requires a specific biasing scheme to achieve optimal linearity and gain. Qorvo recommends using a voltage-controlled current source (VCCS) to bias the device, as described in the application note AN-2171.
-
While the datasheet specifies an operating temperature range of -40°C to 85°C, Qorvo recommends derating the device's power dissipation above 70°C to ensure reliable operation. Consult the application note AN-2171 for more information on thermal management.
-
Qorvo provides a troubleshooting guide in their application note AN-2171, which covers common issues and their solutions, including oscillations, instability, and noise. Additionally, Qorvo's technical support team can provide further assistance.
-
Yes, the ECG006F-G is a high-frequency device and requires proper EMI/EMC design considerations to minimize radiation and susceptibility. Qorvo recommends following the guidelines in their application note AN-2171 and using shielding, filtering, and grounding techniques to ensure compliance with EMI/EMC regulations.