Part Details for ECG006B-G by TriQuint Semiconductor
Results Overview of ECG006B-G by TriQuint Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECG006B-G Information
ECG006B-G by TriQuint Semiconductor is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ECG006B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1631 |
|
RFQ | ||
|
Quest Components | WIDE BAND LOW POWER AMPLIFIER, 0MHZ MIN, 5500MHZ MAX, 1 FUNC, BIPOLAR | 6 |
|
$9.7500 / $13.0000 | Buy Now |
Part Details for ECG006B-G
ECG006B-G CAD Models
ECG006B-G Part Data Attributes
|
ECG006B-G
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ECG006B-G
TriQuint Semiconductor
Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, GREEN, PLASTIC, TO-243C, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | GREEN, PLASTIC, TO-243C, SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.3 dB | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 4500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 3.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
ECG006B-G Frequently Asked Questions (FAQ)
-
TriQuint provides a recommended PCB layout and land pattern in their application note AN-1151, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize parasitic effects.
-
The ECG006B-G has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane on the PCB. Ensure good thermal conductivity by using a thermal interface material (TIM) and a heat sink if necessary. Follow the thermal management guidelines in the datasheet and application notes.
-
TriQuint recommends using a reflow soldering process with a peak temperature of 260°C (500°F) for a maximum of 20 seconds. Use a solder paste with a melting point of 217°C (423°F) or higher. Follow the assembly guidelines in the datasheet and industry-standard practices for surface-mount devices.
-
Start by verifying the PCB layout and assembly quality. Check for proper soldering, component orientation, and PCB cleanliness. Use a signal generator and spectrum analyzer to measure the device's performance. Consult TriQuint's application notes and technical support resources for troubleshooting guides and common pitfalls to avoid.
-
Yes, the ECG006B-G is a sensitive device and requires proper ESD protection during handling and assembly. Use an ESD wrist strap, mat, or workstation, and ensure that all equipment and tools are properly grounded. Follow industry-standard ESD protection practices to prevent damage to the device.