Part Details for ECF504-UABS by L-com Inc
Results Overview of ECF504-UABS by L-com Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECF504-UABS Information
ECF504-UABS by L-com Inc is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ECF504-UABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9507
|
Newark | Usb Adapter, 2.0 Type A-Type B, Usb Connector Convert From:Usb Type A Receptacle, Usb Connector Convert To:Usb Type B Receptacle, Usb Standard:Usb 2.0, Ip Rating:-, Product Range:-, Contact Material:Brass, Connector Type:Usb Rohs Compliant: Yes |L-Com ECF504-UABS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 657 |
|
$17.0600 | Buy Now |
DISTI #
5073-ECF504-UABS-ND
|
DigiKey | USB A-B PANEL ADPT SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Bag |
70 In Stock |
|
$11.5084 / $17.8400 | Buy Now |
DISTI #
70126194
|
RS | Adapter USB, Type A-Type B, EMI/RFI, Straight, Shielded, ECF504 Series Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 275 |
|
$14.0100 / $18.2000 | Buy Now |
|
Onlinecomponents.com | USB A-B PANEL ADPT SHIELDED RoHS: Compliant |
81 In Stock |
|
$11.6100 / $15.2400 | Buy Now |
DISTI #
77736397
|
Verical | . Min Qty: 5 Package Multiple: 1 | Americas - 5013 |
|
$14.2832 / $18.0800 | Buy Now |
DISTI #
86918944
|
Verical | . Min Qty: 5 Package Multiple: 5 Date Code: 2227 | Americas - 80 |
|
$15.7430 / $19.8120 | Buy Now |
|
Quest Components | USB COUPLER,TYPE A,TYPE B,SHIELDED | 1 |
|
$11.2800 | Buy Now |
DISTI #
ECF504-UABS
|
IBS Electronics | ADAPTER USB TYPE A-TYPE B EMI/RFI STRAIGHT SHIELDED ECF504 SERIES | L-COM ECF504-UABS Min Qty: 5 Package Multiple: 1 | 81 |
|
$22.9143 | Buy Now |
DISTI #
ECF504-UABS
|
L-com US | L-com's ECF USB Adapter family allows USB cables to be efficiently passed through a panel or enclosure. The ECF USB Adapter options include A-A, A-B, and B-A connector combinations in addition to both shielded and unshielded USB adapter designs. These ECF style USB adapter products securely mount via 4-40 screws which are sold separately (PN ECF440). Order online today!. Min Qty: 1 Package Multiple: 1 | 5198 |
|
$14.2800 / $18.0800 | Buy Now |
|
Master Electronics | USB A-B PANEL ADPT SHIELDED RoHS: Compliant |
81 In Stock |
|
$11.6100 / $15.2400 | Buy Now |
Part Details for ECF504-UABS
ECF504-UABS CAD Models
ECF504-UABS Part Data Attributes
|
ECF504-UABS
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ECF504-UABS
L-com Inc
USB A-B PANEL ADPT SHIELDED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | L-COM | |
Body Breadth | 1.4 inch | |
Body Depth | 0.33 inch | |
Body Length | 0.75 inch | |
Body/Shell Style | JACK-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |
ECF504-UABS Frequently Asked Questions (FAQ)
-
The recommended torque specification for the SMA connectors on the ECF504-UABS is 8-10 in-lbs (0.9-1.1 Nm).
-
Yes, the ECF504-UABS is designed for outdoor use and can operate in temperatures ranging from -40°C to 85°C (-40°F to 185°F). However, it's essential to ensure proper sealing and protection from environmental elements.
-
The ECF504-UABS can handle up to 100W of power, making it suitable for high-power applications.
-
Yes, the ECF504-UABS is designed to be compatible with other L-com products, including antennas, cables, and adapters, ensuring seamless integration and optimal performance.
-
The typical lead time for custom orders of the ECF504-UABS is 4-6 weeks, depending on the quantity and specific requirements. It's recommended to contact L-com Inc directly for more information.