Part Details for ECF504-UABS by Infinite Electronics
Results Overview of ECF504-UABS by Infinite Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECF504-UABS Information
ECF504-UABS by Infinite Electronics is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ECF504-UABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-ECF504-UABS
|
Mouser Electronics | USB Connectors USB A-B PANEL ADPT SHIELDED RoHS: Compliant | 199 |
|
$12.2200 / $18.7300 | Buy Now |
Part Details for ECF504-UABS
ECF504-UABS CAD Models
ECF504-UABS Part Data Attributes
|
ECF504-UABS
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
ECF504-UABS
Infinite Electronics
Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Panel Mount, Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINITE ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Body Breadth | 1.4 inch | |
Body Depth | 0.33 inch | |
Body Length | 0.75 inch | |
Body/Shell Style | JACK-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |
Alternate Parts for ECF504-UABS
This table gives cross-reference parts and alternative options found for ECF504-UABS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECF504-UABS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECF504-UABS | L-com Inc | $15.3086 | USB A-B PANEL ADPT SHIELDED | ECF504-UABS vs ECF504-UABS |