Part Details for ECF504-30-UABS-HR by L-com Inc
Results Overview of ECF504-30-UABS-HR by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECF504-30-UABS-HR Information
ECF504-30-UABS-HR by L-com Inc is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ECF504-30-UABS-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK1453
|
Newark | Usb Adapter, 3.0 Type A Rcpt-B Rcpt, Usb Connector Convert From:Usb Type A Receptacle, Usb Connector Convert To:Usb Type B Receptacle, Usb Standard:Usb 3.0, Ip Rating:-, Product Range:-, Contact Material:- |L-Com ECF504-30-UABS-HR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4000 / $27.9800 | Buy Now |
DISTI #
5073-ECF504-30-UABS-HR-ND
|
DigiKey | USB 3.0 ADAPTER, HI-RETENT PNL M Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1 In Stock |
|
$21.2170 / $31.3200 | Buy Now |
DISTI #
73606776
|
RS | USB 3.0 High Retention Adapter Coupler Panel Mount ECF Flange StyleA Type Fema- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5500 / $24.8100 | RFQ |
|
Onlinecomponents.com | USB 3.0 Adapter, Hi-Retent Pnl Mnt, A-F/B-F, Shld RoHS: Compliant | 0 |
|
$21.4900 / $28.2100 | Buy Now |
DISTI #
77736341
|
Verical | ECF504-30-UABS-HR Min Qty: 4 Package Multiple: 1 | Americas - 75 |
|
$19.5841 / $24.7900 | Buy Now |
DISTI #
ECF504-30-UABS-HR
|
L-com US | ECF504-30-UBAS-HR USB 3.0 High Retention Adapter Coupler Panel Mount ECF Flange Style is In stock and shipping same day. The L-com B Type Female to A Type Female adapter/coupler allows USB cables to be efficiently passed through a panel or enclosure. These high retention USB 3.0 adapters / couplers ECF504-30-UBAS-HR are using an efficient ECF style flange mount design. This USB 3.0 B Type to A Type adapter (coupler) is used to prevent accidental disconnects for critical applications. The panel mount USB 3.0 adapter ECF504-30-UBAS-HR is a high retention, silver coupler with a B type female to an A type female design. built with a shielded, chrome plated housing. This Silver B Type Female to A Type Female Adapter Coupler is rated for USB 3.0. High retention A type jacks provide a mating force of 40N max and an un-mating force of 15N min while B type jacks provide a mating force of 60N max and an un-mating force of 15N min. Our B Type Female to A Type Female Adapter Coupler is 50% higher than standard USB ports making it difficult to unintentionally unplug your cable. These high retention USB 3.0 adapters / couplers ECF504-30-UBAS-HR work with standard USB connectors and do not require special plugs. Min Qty: 1 Package Multiple: 1 | 75 |
|
$19.5800 / $24.7900 | Buy Now |
|
LCSC | Coupler ROHS | 1 |
|
$18.0244 / $18.5690 | Buy Now |