Part Details for ECEC2DB102CA by Panasonic Electronic Components
Results Overview of ECEC2DB102CA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECEC2DB102CA Information
ECEC2DB102CA by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECEC2DB102CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECEC2DB102CA
|
Avnet Abacus | ELCO SNAPIN 1000F 200V 105C 25X50 (Alt: ECEC2DB102CA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECEC2DB102CA
ECEC2DB102CA CAD Models
ECEC2DB102CA Part Data Attributes
|
ECEC2DB102CA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2DB102CA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 216 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.34164 mA | |
Length | 50 mm | |
Manufacturer Series | TS-HB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2200 mA | |
Series | ECE-CB | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2DB102CA
This table gives cross-reference parts and alternative options found for ECEC2DB102CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2DB102CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LKX2D102MESA50 | Nichicon Corporation | $4.9191 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | ECEC2DB102CA vs LKX2D102MESA50 |
381LR102M200J052 | Cornell Dubilier Electronics Inc | $9.2587 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF | ECEC2DB102CA vs 381LR102M200J052 |
B43547A2108M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, | ECEC2DB102CA vs B43547A2108M067 |
B43504G2108M002 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECEC2DB102CA vs B43504G2108M002 |
B43547A2108M062 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, | ECEC2DB102CA vs B43547A2108M062 |
B43504G2108M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | ECEC2DB102CA vs B43504G2108M000 |
B43504G2108M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | ECEC2DB102CA vs B43504G2108M007 |
B43547A2108M082 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ECEC2DB102CA vs B43547A2108M082 |
LDQ2D102MERAHA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | ECEC2DB102CA vs LDQ2D102MERAHA |
B43504G2108M080 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | ECEC2DB102CA vs B43504G2108M080 |