Part Details for ECEC1JP332BA by Panasonic Electronic Components
Results Overview of ECEC1JP332BA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECEC1JP332BA Information
ECEC1JP332BA by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECEC1JP332BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECEC1JP332BA
|
Avnet Abacus | ELCO SNAP IN 3300uF 63V 5C 2000h (Alt: ECEC1JP332BA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECEC1JP332BA
ECEC1JP332BA CAD Models
ECEC1JP332BA Part Data Attributes
|
ECEC1JP332BA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC1JP332BA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 105 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.36788 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4100 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC1JP332BA
This table gives cross-reference parts and alternative options found for ECEC1JP332BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC1JP332BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRLR332M63V22X40SF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | ECEC1JP332BA vs NRLR332M63V22X40SF |
SLPX332M063A7P3A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | ECEC1JP332BA vs SLPX332M063A7P3A |
8332LGM2240LKN3810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | ECEC1JP332BA vs 8332LGM2240LKN3810 |
2332LGM2240LKN78E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | ECEC1JP332BA vs 2332LGM2240LKN78E0 |
8332LGM2240LKN28E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | ECEC1JP332BA vs 8332LGM2240LKN28E0 |
1332LGM2240LKN3850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | ECEC1JP332BA vs 1332LGM2240LKN3850 |
ECS1JBZ332MLL10220040 | Nantong Jianghai Capacitor Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | ECEC1JP332BA vs ECS1JBZ332MLL10220040 |
SLF338M063S1A5Q40K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | ECEC1JP332BA vs SLF338M063S1A5Q40K |
ELP332M63BA | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | ECEC1JP332BA vs ELP332M63BA |
1332LGM2240LKN48F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | ECEC1JP332BA vs 1332LGM2240LKN48F0 |