Part Details for ECE60US05 by XP Power
Results Overview of ECE60US05 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECE60US05 Information
ECE60US05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ECE60US05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X5043
|
Newark | Ac/Dc Pcb Mount Power Supply, Compact, Fixed, 85 V, 264 V, 50 W, 5 V, 10 A Rohs Compliant: Yes |Xp Power ECE60US05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$110.1600 / $125.5800 | Buy Now |
DISTI #
1470-2590-ND
|
DigiKey | AC/DC CONVERTER 5V 50W Min Qty: 1 Lead time: 13 Weeks Container: Box |
25 In Stock |
|
$74.9872 / $89.2700 | Buy Now |
DISTI #
209-ECE60US05
|
Mouser Electronics | AC/DC Power Modules AC/DC, ENCAPSULATED, 60W, PCB MOUNT RoHS: Compliant | 7 |
|
$74.9800 / $89.2700 | Buy Now |
DISTI #
70808272
|
RS | Power Supply AC-DC PCB Mount Encapsulated 50W 5V@10A 90-264V Input Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5 |
|
$134.0300 / $148.9200 | Buy Now |
DISTI #
87609649
|
Verical | ECE60US05 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$95.0180 / $114.0300 | Buy Now |
DISTI #
ECE60US05
|
TME | Converter: AC/DC, 60W, Uin: 85÷264VAC,120÷370VDC, Uout: 5VDC, OUT: 1 Min Qty: 1 | 3 |
|
$74.7300 / $94.7300 | Buy Now |
DISTI #
ECE60US05
|
Avnet Abacus | ACDC ENCAPSULATED 60W PCB MOUNT (Alt: ECE60US05) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECE60US05
ECE60US05 CAD Models
ECE60US05 Part Data Attributes
|
ECE60US05
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECE60US05
XP Power
AC-DC Regulated Power Supply Module, 50W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, TUV, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 91.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Seated Height-Max | 28.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO | |
Width | 38.1 mm |
ECE60US05 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ECE60US05 is -40°C to +85°C, with derating above 60°C.
-
Yes, the ECE60US05 is designed to withstand high-vibration environments and meets the IEC 60068-2-6 vibration test standard.
-
The MTBF rating for the ECE60US05 is approximately 1.5 million hours at 25°C, calculated according to MIL-HDBK-217F.
-
Yes, the ECE60US05 is compatible with lead-free soldering processes and meets the RoHS (Restriction of Hazardous Substances) directive.
-
The recommended input fuse rating for the ECE60US05 is 5A slow-blow or 3A fast-acting, depending on the specific application and safety requirements.