-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECA1VHG102B by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4446
|
Newark | Cap, Alu Elec, 1000Uf, 35V, Radial, Capacitance:1000Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Panasonic ECA1VHG102B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 327 |
|
$0.4380 / $0.9750 | Buy Now |
DISTI #
47AC4446
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Product that comes on tape, but is not reeled (Alt: 47AC4446) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 327 Partner Stock |
|
$0.4620 / $0.9700 | Buy Now |
DISTI #
ECA1VHG102B
|
TME | Capacitor: electrolytic, THT, 1000uF, 35VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 500 | 0 |
|
$0.5060 | RFQ |
DISTI #
ECA1VHG102B
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1000 uF 35 V 20 2000 hours 105C Radial Leaded - Tape and Reel (Alt: ECA1VHG102B) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 3797 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA1VHG102B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA1VHG102B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.35 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 810 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
The recommended land pattern for ECA1VHG102B can be found in the Panasonic Electronic Components' recommended footprint document or by consulting with a PCB design expert. A general guideline is to follow the IPC-7351 standard for surface-mount components.
ECA1VHG102B is a moisture-sensitive device. To handle it, follow the standard moisture-sensitive device handling procedures, such as storing the components in a dry environment, using a dry pack or nitrogen-filled packaging, and baking the components before reflow soldering if they have been exposed to moisture.
The maximum reflow temperature for ECA1VHG102B is 260°C, as specified in the datasheet. However, it's recommended to follow the standard reflow profile for lead-free soldering, which typically has a peak temperature of 250°C to ensure reliable solder joints.
While ECA1VHG102B is a robust component, it's essential to evaluate its suitability for high-vibration environments. Consult with a mechanical engineer or a reliability expert to assess the component's performance under vibration stress. You may need to consider additional mechanical support or component fixation to ensure reliability.
To troubleshoot ECA1VHG102B failures, follow a systematic approach: 1) Verify the component's authenticity and storage conditions, 2) Check the PCB design and layout for any errors, 3) Inspect the component for signs of physical damage or contamination, 4) Perform electrical tests to identify the failure mode, and 5) Consult with a component expert or the manufacturer's support team if necessary.