Part Details for EC6E08 by Cincon Electronics Corporation
Results Overview of EC6E08 by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC6E08 Information
EC6E08 by Cincon Electronics Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for EC6E08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005585407
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 4:1 Input Range, 9-36VDC Input, +5/+12/-5VDC Output, 2.56x3.00x0.83 | 0 |
|
Buy Now |
Part Details for EC6E08
EC6E08 CAD Models
EC6E08 Part Data Attributes
|
EC6E08
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC6E08
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , MODULE,7LEAD,2.5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Qualification Status | Not Qualified |