Part Details for EC6E01 by Cincon Electronics Corporation
Results Overview of EC6E01 by Cincon Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC6E01 Information
EC6E01 by Cincon Electronics Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for EC6E01
EC6E01 CAD Models
EC6E01 Part Data Attributes
|
EC6E01
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC6E01
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , MODULE,8LEAD,2.5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Qualification Status | Not Qualified |
EC6E01 Frequently Asked Questions (FAQ)
-
A good PCB layout for the EC6E01 should ensure that the input and output capacitors are placed close to the IC, and the high-frequency components are kept away from the low-frequency components. A 4-layer PCB with a solid ground plane is recommended to reduce EMI and noise.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves for the EC6E01. Additionally, consider using a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device. It's also crucial to follow the recommended operating conditions and avoid exceeding the maximum junction temperature.
-
The recommended input capacitor value for the EC6E01 is 10uF to 22uF, with a voltage rating of at least 25V. A low-ESR ceramic capacitor or a film capacitor is recommended to ensure low impedance and high reliability.
-
To troubleshoot common issues with the EC6E01, start by checking the input voltage and current, and ensure that the device is operating within the recommended specifications. Check for any signs of overheating, such as excessive temperature rise or burning smells. Verify that the output capacitors are properly sized and connected, and that the PCB layout is correct. If the issue persists, consult the datasheet and application notes for further guidance.
-
Yes, the EC6E01 can be used in a parallel configuration to increase the output current. However, it's essential to ensure that the devices are properly synchronized and that the output capacitors are shared between the devices. Consult the datasheet and application notes for specific guidance on parallel configuration and synchronization.