Part Details for EC6A26S by Cincon Electronics Corporation
Results Overview of EC6A26S by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC6A26S Information
EC6A26S by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EC6A26S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC6A26S-ND
|
DigiKey | LOW POWER DC-DC I/P:36-72VDC O/P Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.5100 | Buy Now |
DISTI #
418-EC6A26S
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 36-72VDC Input, +/-15VDC Output, SMD 1.25x0.80x0.45" RoHS: Compliant | 0 |
|
$22.5200 / $24.9900 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 7.5W - Dual Output - 36-72 VDC Input - ±15 VDC Output - ±0.25A - 1.5kVDC Isolation - 24-Pin SMD RoHS: Compliant | 0 |
|
$16.8200 / $18.8000 | Buy Now |
DISTI #
000000000003149727
|
Sager | Isolated DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 36-72VDC Input, +/-15VDC Output, SMD 1.25x0.80x0.45 Min Qty: 1 | 0 |
|
$16.8200 / $18.8000 | Buy Now |
|
Braemac Americas-Symmetry | LOW POWER DC-DC I/P:36-72VDC O/P: 15V/ 250mA Min Qty: 1 | 0 |
|
$22.2600 | Buy Now |
Part Details for EC6A26S
EC6A26S CAD Models
EC6A26S Part Data Attributes
|
EC6A26S
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC6A26S
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 2 Output, 7.5W, Hybrid, SMD-24/18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Part Package Code | MODULE | |
Package Description | SOP, GWDIP18/24,1.0 | |
Pin Count | 24/18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-G18 | |
Length | 31.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP18/24,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.9 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 7.5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |