Part Details for EC4BW01 by Cincon Electronics Corporation
Results Overview of EC4BW01 by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC4BW01 Information
EC4BW01 by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EC4BW01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2190-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.2000 | Buy Now |
DISTI #
418-EC4BW01
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 9-36VDC Input, 5VDC Output RoHS: Compliant | 0 |
|
$30.0900 / $30.1100 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 10W - 9-36 VDC Input - 5 VDC Output - 2A - Through Hole RoHS: Compliant | 0 |
|
$24.4900 / $27.6700 | Buy Now |
DISTI #
EC4BW01
|
TME | Converter: DC/DC, 10W, Uin: 9÷36VDC, Uout: 5VDC, Iout: 2000mA, 2"x1" Min Qty: 1 | 1 |
|
$26.6800 / $35.5700 | Buy Now |
DISTI #
000000000005585133
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 9-36VDC Input, 5VDC Output Min Qty: 1 | 100 |
|
$24.4900 / $27.6700 | Buy Now |
|
Braemac Americas-Symmetry | Isolated DC/DC Converters 6.6-10W 9-36 Vin 5Vout 2A Min Qty: 1 | 0 |
|
$29.9400 | Buy Now |
Part Details for EC4BW01
EC4BW01 CAD Models
EC4BW01 Part Data Attributes
|
EC4BW01
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4BW01
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT, PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Part Package Code | MODULE | |
Package Description | Module-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
EC4BW01 Frequently Asked Questions (FAQ)
-
A 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
-
To ensure reliable start-up, add a soft-start circuit to limit the inrush current and prevent voltage drops. You can also add a delay circuit to ensure the input voltage is stable before enabling the converter.
-
The maximum allowed capacitance for the output filter capacitor is 220uF. Exceeding this value may cause instability or oscillations in the converter.
-
While it's possible to use a different inductor value or type, it's not recommended. The recommended inductor value and type are optimized for the converter's performance and efficiency. Using a different inductor may affect the converter's stability, efficiency, or output voltage regulation.
-
To troubleshoot output voltage regulation issues, check the input voltage, output load, and feedback loop components. Verify that the feedback resistors are correctly connected and that the output voltage sense lines are not noisy or disturbed.