Part Details for EC4AB23H by Cincon Electronics Corporation
Results Overview of EC4AB23H by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC4AB23H Information
EC4AB23H by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EC4AB23H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1785-ND
|
DigiKey | DC DC CONVERTER 15V 6W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5 In Stock |
|
$15.3114 / $17.7300 | Buy Now |
DISTI #
418-EC4AB23H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 15VDC Output, 3KVDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" RoHS: Compliant | 3 |
|
$14.8000 / $17.4700 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 6W - 36-72 VDC Input - 15 VDC Output - 400mA - 3 kVDC Isolation - Encapsulated - Plastic DIP Package RoHS: Compliant | 0 |
|
$14.8000 / $16.3800 | Buy Now |
DISTI #
EC4AB23H
|
TME | Converter: DC/DC, 5/6W, Uin: 36÷72VDC, Uout: 15VDC, Iout: 400mA, THT Min Qty: 1 | 0 |
|
$15.9800 / $17.9300 | RFQ |
DISTI #
000000000005584950
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 15VDC Output, 3KVDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50 Min Qty: 1 | 0 |
|
$14.8000 / $16.5500 | Buy Now |
|
Braemac Americas-Symmetry | Isolated DC/DC Converters 5-6W 36-72Vin 15Vout 0.4A Min Qty: 1 | 0 |
|
$17.2200 | Buy Now |
Part Details for EC4AB23H
EC4AB23H CAD Models
EC4AB23H Part Data Attributes
|
EC4AB23H
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4AB23H
Cincon Electronics Corporation
Analog Circuit, PDIP10,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | DIP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDIP-T10 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP10/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Width | 20.3 mm |