Part Details for EC4AB03S by Cincon Electronics Corporation
Results Overview of EC4AB03S by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC4AB03S Information
EC4AB03S by Cincon Electronics Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for EC4AB03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-EC4AB03S
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 15VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55" RoHS: Compliant | 0 |
|
$14.0900 / $21.1600 | Order Now |
DISTI #
000000000005584912
|
Sager | Isolated DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 15VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55 | 0 |
|
Buy Now |
Part Details for EC4AB03S
EC4AB03S CAD Models
EC4AB03S Part Data Attributes
|
EC4AB03S
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4AB03S
Cincon Electronics Corporation
Analog Circuit, PDSO18,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | SOP, GWDIP18/24,1.0 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PDSO-G18 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP18/24,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |