Part Details for EC4A13 by Cincon Electronics Corporation
Results Overview of EC4A13 by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC4A13 Information
EC4A13 by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EC4A13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1589-ND
|
DigiKey | DC DC CONVERTER 15V 6W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5 In Stock |
|
$11.6274 / $11.7800 | Buy Now |
DISTI #
418-EC4A13
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, 15VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, DIP-24 1.25x0.80x0.40" RoHS: Compliant | 8 |
|
$10.6000 / $11.5700 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 6W - 18-36 VDC Input - 15 VDC Output - 400mA - 500 VDC Isolation - Encapsulated - Plastic DIP Package RoHS: Compliant | 0 |
|
$9.8400 / $10.8900 | Buy Now |
DISTI #
EC4A13
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$8.8100 / $11.1900 | RFQ |
DISTI #
000000000003149585
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, 15VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, DIP-24 1.25x0.80x0.40 Min Qty: 1 | 0 |
|
$9.8400 / $11.0000 | Buy Now |
|
Braemac Americas-Symmetry | Isolated DC/DC Converters 5-6W 18-36Vin 15Vout 0.4A Min Qty: 1 | 0 |
|
$12.5100 | Buy Now |
Part Details for EC4A13
EC4A13 CAD Models
EC4A13 Part Data Attributes
|
EC4A13
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4A13
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, PLASTIC, DIP-24/14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Part Package Code | DIP | |
Package Description | Module-14 | |
Pin Count | 24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-T14 | |
Length | 31.81 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP12/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
EC4A13 Frequently Asked Questions (FAQ)
-
A good PCB layout for the EC4A13 should ensure that the input and output capacitors are placed close to the IC, and the power traces are wide and short to minimize inductance. Additionally, a solid ground plane and proper decoupling can help reduce noise and improve stability.
-
The input capacitor should have a low ESR and be rated for the maximum input voltage. A ceramic capacitor with an X7R or X5R dielectric is recommended. The output capacitor should have a low ESR and be rated for the maximum output current. A ceramic or electrolytic capacitor can be used, depending on the specific application requirements.
-
The EC4A13 is rated for operation from -40°C to +85°C, but the maximum ambient temperature range may vary depending on the specific application and thermal design. It's recommended to consult with Cincon Electronics Corporation or a thermal expert to determine the maximum ambient temperature range for a specific design.
-
Proper thermal management is crucial for the EC4A13. Ensure good airflow around the IC, and consider using a heat sink or thermal pad to dissipate heat. The thermal resistance of the PCB and surrounding components should also be minimized to prevent thermal hotspots.
-
The recommended soldering conditions for the EC4A13 are a peak temperature of 260°C, a soldering time of 10 seconds or less, and a temperature ramp rate of 3°C/second or less. It's also recommended to use a solder with a melting point of 217°C or higher.