Part Details for EC3AB22HMT by Cincon Electronics Corporation
Results Overview of EC3AB22HMT by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC3AB22HMT Information
EC3AB22HMT by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EC3AB22HMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC3AB22HMT-ND
|
DigiKey | LOW POWER DC-DC I/P:18-36VDC O/P Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.7600 | Buy Now |
DISTI #
418-EC3AB22HMT
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole | 0 |
|
$17.1900 / $19.6700 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 3W - 18-36 VDC Input - 12 VDC Output - 250mA - 1.5 kVDC Isolation - Encapsulated - Copper DIP Package - Remote On/Off RoHS: Compliant | 0 |
|
$14.0300 / $15.6900 | Buy Now |
DISTI #
EC3AB22HMT
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$15.7400 / $19.9800 | RFQ |
DISTI #
000000000006263322
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$14.0300 / $15.6900 | Buy Now |
|
Braemac Americas-Symmetry | LOW POWER DC-DC I/P:18-36VDC O/P:12V/250mA Min Qty: 1 | 0 |
|
$17.7400 | Buy Now |
Part Details for EC3AB22HMT
EC3AB22HMT CAD Models
EC3AB22HMT Part Data Attributes
|
EC3AB22HMT
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3AB22HMT
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDIP-P11 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | SHORT CIRCUIT | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |