Part Details for EC3A22H-E by Cincon Electronics Corporation
Results Overview of EC3A22H-E by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC3A22H-E Information
EC3A22H-E by Cincon Electronics Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for EC3A22H-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1371-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
65 In Stock |
|
$12.2216 / $14.1500 | Buy Now |
DISTI #
418-EC3A22H-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 18-36VDC Input, 12VDC Output, 250mA Output Current, DIP-24 RoHS: Compliant | 0 |
|
$11.1100 / $13.7500 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 3W - 18-36 VDC Input - 12 VDC Output - 250mA - 3 kVDC Isolation - Encapsulated - Plastic DIP Package RoHS: Compliant | 0 |
|
$9.8400 / $10.8900 | Buy Now |
DISTI #
EC3A22H-E
|
TME | Converter: DC/DC, 3W, Uin: 18÷36VDC, Uout: 12VDC, Iout: 250mA, DIP24 Min Qty: 1 | 0 |
|
$12.6900 / $14.1700 | RFQ |
DISTI #
000000000005584432
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 18-36VDC Input, 12VDC Output, 250mA Output Current, DIP-24 Min Qty: 1 | 0 |
|
$9.8400 / $11.0000 | Buy Now |
|
Braemac Americas-Symmetry | Isolated DC/DC Converters 3W 18-36Vin 12Vout 0.25A Min Qty: 1 | 0 |
|
$12.2000 | Buy Now |
Part Details for EC3A22H-E
EC3A22H-E CAD Models
EC3A22H-E Part Data Attributes
|
EC3A22H-E
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3A22H-E
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | DIP-24/10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P10 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 20.3 mm |
EC3A22H-E Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves placing the DC-DC converter near the input capacitors and output capacitors, with a solid ground plane and minimal thermal resistance. Thermal management involves providing adequate airflow, using thermal vias, and applying thermal interface materials to ensure the junction temperature remains within the specified range.
-
To ensure EMC and reduce EMI, use a shielded enclosure, keep the DC-DC converter away from sensitive components, use a common-mode choke, and add EMI filters at the input and output. Additionally, follow proper PCB layout and grounding techniques, and consider using a metal can or shielded package for the converter.
-
Derating curves are available in the datasheet or upon request from Cincon Electronics Corporation. To apply them, determine the maximum operating temperature, input voltage, and output current for your design, and then use the derating curves to calculate the maximum power rating and adjust the design accordingly.
-
Yes, the EC3A22H-E can be used in a redundant or parallel configuration. For redundancy, use multiple converters with diode-ORing or active-ORing circuits. For parallel operation, use a master-slave configuration with current sharing and synchronization. Consult the datasheet and application notes for specific guidance.
-
The reliability and MTBF estimates for the EC3A22H-E are typically provided by Cincon Electronics Corporation upon request. These estimates are based on accelerated life testing, environmental stress screening, and other reliability testing methods. The MTBF is usually expressed in hours, and the reliability is expressed as a percentage or failure rate.