Part Details for EC3A01HS-E by Cincon Electronics Corporation
Results Overview of EC3A01HS-E by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC3A01HS-E Information
EC3A01HS-E by Cincon Electronics Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for EC3A01HS-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC3A01HS-E-ND
|
DigiKey | LOW POWER DC-DC I/P:4.5-9VDC O/P Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.0800 | Buy Now |
DISTI #
418-EC3A01HS-E
|
Mouser Electronics | Isolated DC/DC Converters - SMD RoHS: Compliant | 0 |
|
$10.5500 / $11.8000 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 3W - 4.5-9 VDC Input - 5 VDC Output - 600mA - 3 kVDC Isolation - Encapsulated - Plastic SMD Package RoHS: Compliant | 0 |
|
$10.5500 / $11.6800 | Buy Now |
DISTI #
EC3A01HS-E
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$12.1300 / $15.3900 | RFQ |
DISTI #
000000000006263158
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$10.5500 / $11.8000 | Buy Now |
|
Braemac Americas-Symmetry | LOW POWER DC-DC I/P:4.5-9VDC O/P:5V/600mA Min Qty: 1 | 0 |
|
$12.2800 | Buy Now |
Part Details for EC3A01HS-E
EC3A01HS-E CAD Models
EC3A01HS-E Part Data Attributes
|
EC3A01HS-E
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3A01HS-E
Cincon Electronics Corporation
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G18 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 10.9 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 20.3 mm |