Part Details for EC2SBW-48S33N by Cincon Electronics Corporation
Results Overview of EC2SBW-48S33N by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC2SBW-48S33N Information
EC2SBW-48S33N by Cincon Electronics Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for EC2SBW-48S33N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2707-ND
|
DigiKey | DC DC CONVERTER 3.3V 8.3W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.8700 | Buy Now |
DISTI #
418-EC2SBW-48S33N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 0 |
|
$23.7800 / $25.9900 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 10W - 18-75 VDC Input - 3.3 VDC Output - 2.5A - Encapsulated - Through Hole - On/Off Neg Logic RoHS: Compliant | 0 |
|
$23.2500 / $26.0000 | Buy Now |
DISTI #
EC2SBW-48S33N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$22.8400 / $28.9900 | RFQ |
DISTI #
000000000006068795
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$21.1400 / $23.6400 | Buy Now |
|
Braemac Americas-Symmetry | Isolated DC/DC Converters 10W 18-75Vin 3.3Vout 2.5A Min Qty: 1 | 0 |
|
$23.8300 | Buy Now |