-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC2SA-12D05N by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1059-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
64 In Stock |
|
$9.8300 | Buy Now |
DISTI #
418-EC2SA-12D05N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 9-18VDC Input, +/-5VDC Output RoHS: Compliant | 6 |
|
$10.2200 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 2W - Dual Output - 9-18 VDC Input - ±5 VDC Output - ±200mA - 1.5kVDC Isolation - Under Voltage Protect - Remote On/Off - 8-Pin SIP RoHS: Compliant | 0 |
|
$6.3900 / $7.0700 | Buy Now |
DISTI #
000000000005584261
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 9-18VDC Input, +/-5VDC Output Min Qty: 1 | 0 |
|
$6.6200 / $7.4000 | Buy Now |
|
Braemac Americas-Symmetry | Isolated DC/DC Converters 2W 9-18Vin 5Vout 0.2A Min Qty: 1 | 0 |
|
$10.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EC2SA-12D05N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2SA-12D05N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |