Part Details for EC2-24ND by EM Devices Corporation
Results Overview of EC2-24ND by EM Devices Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC2-24ND Information
EC2-24ND by EM Devices Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for EC2-24ND
EC2-24ND CAD Models
EC2-24ND Part Data Attributes
|
EC2-24ND
EM Devices Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2-24ND
EM Devices Corporation
Power/Signal Relay, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EM DEVICES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 7.5 mm | |
Body Height | 9.4 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 230 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2504 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 7.5mm x 9.4mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for EC2-24ND
This table gives cross-reference parts and alternative options found for EC2-24ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2-24ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BA-24W-K | FUJITSU Limited | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | EC2-24ND vs BA-24W-K |
BA-24W-K | FUJITSU Semiconductor Limited | Check for Price | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.01A (COIL), 24VDC (COIL), 250mW (COIL), 2A (CONTACT), 220VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | EC2-24ND vs BA-24W-K |