Part Details for EC1SC12 by Cincon Electronics Corporation
Results Overview of EC1SC12 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC1SC12 Information
EC1SC12 by Cincon Electronics Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for EC1SC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2574-ND
|
DigiKey | DC DC CONVERTER 12V 20W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
64 In Stock |
|
$34.6855 / $45.7500 | Buy Now |
DISTI #
418-EC1SC12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 18-72VDC Input, 12VDC Output, 2.00x1.60x0.45" RoHS: Compliant | 0 |
|
$35.3300 / $43.5300 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 20W - 18-72 VDC Input - 12 VDC Output - 1.67A - PCB Mount - Encapsulated - Remote On/Off RoHS: Compliant | 0 |
|
$34.6900 / $38.7800 | Buy Now |
DISTI #
000000000005190516
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 18-72VDC Input, 12VDC Output, 2.00x1.60x0.45 Min Qty: 1 | 25 |
|
$34.6900 / $38.7800 | Buy Now |
|
Braemac Americas-Symmetry | Isolated DC/DC Converters 20W 18-72Vin 12Vout 1.67A Min Qty: 1 | 0 |
|
$40.1400 | Buy Now |
Part Details for EC1SC12
EC1SC12 CAD Models
EC1SC12 Part Data Attributes
|
EC1SC12
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1SC12
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | PACKAGE-8/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P7 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.67 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CONTINUOUS SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.02 Vrms | |
Seated Height-Max | 12.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.15 s | |
Width | 40.6 mm |
EC1SC12 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the EC1SC12 near a thermal pad or a heat sink, ensuring good airflow, and using thermal vias to dissipate heat. A minimum of 2oz copper thickness is recommended for the PCB.
-
To ensure reliable operation in high-vibration environments, it is recommended to use a secure mounting method, such as screwing or adhesive, and to follow the manufacturer's guidelines for vibration testing. Additionally, consider using a vibration-dampening material or a shock-absorbing mount.
-
The recommended input capacitors for the EC1SC12 are low-ESR ceramic or film capacitors with a minimum capacitance of 10uF and a voltage rating of 50V or higher. For output capacitors, use low-ESR ceramic or tantalum capacitors with a minimum capacitance of 10uF and a voltage rating of 12V or higher.
-
Yes, the EC1SC12 can be used in a redundant or parallel configuration to achieve higher power ratings or to improve system reliability. However, it is essential to follow the manufacturer's guidelines for paralleling or redundancy and to ensure proper synchronization and current sharing.
-
The maximum allowed case temperature for the EC1SC12 is 100°C, with a derating of 2.5% per degree above 80°C. It is essential to ensure proper heat sinking and airflow to maintain a safe operating temperature.