Part Details for EC101000B000G by Anytek Technology Corporation Ltd
Results Overview of EC101000B000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC101000B000G Information
EC101000B000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for EC101000B000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC101000B000G-ND
|
DigiKey | TERM BLK 10P SIDE ENT 3.5MM SMD Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9440 | Buy Now |
DISTI #
71864043
|
RS | TerminalBlock, EC3.57PBlack, ,MARK Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7100 | RFQ |
DISTI #
ANYEC101000B000G
|
Heilind Electronics | EC 3.5 10P BLACK MARK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 150V 10A - 16-26 AWG - 3.5mm Pitch - 10 Pole Black RoHS: Compliant | 0 |
|
$1.9200 / $5.2500 | Buy Now |
DISTI #
ANYEC101000B000G
|
Interstate Connecting Components | EC 3.5 10P BLACK MARK | 0 |
|
Buy Now |