Part Details for EBMVIPER12ASTR-E by STMicroelectronics
Results Overview of EBMVIPER12ASTR-E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EBMVIPER12ASTR-E Information
EBMVIPER12ASTR-E by STMicroelectronics is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EBMVIPER12ASTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VIPER12ASTR-E
|
Avnet Silica | ACDC Off Line Converter 85 VAC to 265 VAC Non Isolated 8 W 8 Pins SOIC (Alt: VIPER12ASTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 222500 |
|
Buy Now |