Part Details for EB2011P-J23B-ACF by NKK Switches
Results Overview of EB2011P-J23B-ACF by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EB2011P-J23B-ACF Information
EB2011P-J23B-ACF by NKK Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMG2610RRGT | Texas Instruments | 650-V 170/248-mΩ GaN half-bridge for ACF with integrated driver, protection and current sense 40-VQFN -40 to 150 | |
LMG2610RRGR | Texas Instruments | 650-V 170/248-mΩ GaN half-bridge for ACF with integrated driver, protection and current sense 40-VQFN -40 to 150 |
Part Details for EB2011P-J23B-ACF
EB2011P-J23B-ACF CAD Models
EB2011P-J23B-ACF Part Data Attributes
|
EB2011P-J23B-ACF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
EB2011P-J23B-ACF
NKK Switches
Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | WHITE | |
Actuator Finish | GLOSS | |
Actuator Length | 0.52 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 1.6002 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | BLACK BEZEL, RED/GREEN LED'S | |
Body Breadth | 12.192 mm | |
Body Height | 36.5252 mm | |
Body Length or Diameter | 13.9954 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.252 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for EB2011P-J23B-ACF
This table gives cross-reference parts and alternative options found for EB2011P-J23B-ACF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB2011P-J23B-ACF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EB2011-J34C-ACE | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | EB2011P-J23B-ACF vs EB2011-J34C-ACE |
EB2011-J23E-AEE | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | EB2011P-J23B-ACF vs EB2011-J23E-AEE |
EB2011-J24F-AEE | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | EB2011P-J23B-ACF vs EB2011-J24F-AEE |
EB2011-J52B-AC | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | EB2011P-J23B-ACF vs EB2011-J52B-AC |
EB2011-J33F-ACE | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | EB2011P-J23B-ACF vs EB2011-J33F-ACE |
EB2011P-J23E-ACC | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | EB2011P-J23B-ACF vs EB2011P-J23E-ACC |
EB2011-J23E-ACE | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | EB2011P-J23B-ACF vs EB2011-J23E-ACE |
EB2011-J44B-AFF | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | EB2011P-J23B-ACF vs EB2011-J44B-AFF |
EB2011P-J33G-ACF | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | EB2011P-J23B-ACF vs EB2011P-J33G-ACF |
EB2011P-J24E-ACF | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | EB2011P-J23B-ACF vs EB2011P-J24E-ACF |