Part Details for EASV3020BA2 by Everlight Electronics Co Ltd
Results Overview of EASV3020BA2 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EASV3020BA2 Information
EASV3020BA2 by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for EASV3020BA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EASV3020BA2CT-ND
|
DigiKey | LED BLUE CLEAR 2SMD R/A Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13597 In Stock |
|
$0.0706 / $0.2900 | Buy Now |
DISTI #
EASV3020BA2
|
Avnet Americas | - Tape and Reel (Alt: EASV3020BA2) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0631 | Buy Now |
DISTI #
638-EASV3020BA2
|
Mouser Electronics | Single Color LEDs | 0 |
|
$0.0460 / $0.0530 | Order Now |
DISTI #
V36:1790_16453180
|
Arrow Electronics | LED Uni-Color Blue 468nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2338 | Americas - 2000 |
|
$0.0600 / $0.0928 | Buy Now |
DISTI #
87765056
|
Verical | LED Uni-Color Blue 468nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2338 | Americas - 2000 |
|
$0.0600 / $0.0928 | Buy Now |
Part Details for EASV3020BA2
EASV3020BA2 CAD Models
EASV3020BA2 Part Data Attributes
|
EASV3020BA2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EASV3020BA2
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2016-05-17 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.7 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.045 cd | |
Luminous Intensity-Nom | 78.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
EASV3020BA2 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the EASV3020BA2 is -40°C to 100°C.
-
Yes, the EASV3020BA2 is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
-
The typical forward voltage drop of the EASV3020BA2 is around 2.0V at a forward current of 1A.
-
Yes, the EASV3020BA2 is rated for operation up to 150°C, making it suitable for high-temperature applications.
-
The EASV3020BA2 has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours.