Part Details for EAST16084GA1 by Everlight Electronics Co Ltd
Results Overview of EAST16084GA1 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EAST16084GA1 Information
EAST16084GA1 by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for EAST16084GA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EAST16084GA1CT-ND
|
DigiKey | LED GREEN CLEAR 0603 SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2742 In Stock |
|
$0.0581 / $0.2500 | Buy Now |
DISTI #
EAST16084GA1
|
Avnet Americas | - Tape and Reel (Alt: EAST16084GA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0323 / $0.0540 | Buy Now |
DISTI #
V36:1790_16134925
|
Arrow Electronics | LED Uni-Color Green 525nm 2-Pin Chip 0603(1608Metric) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2349 | Americas - 15000 |
|
$0.0479 / $0.0738 | Buy Now |
DISTI #
76442565
|
Verical | LED Uni-Color Green 525nm 2-Pin Chip 0603(1608Metric) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2349 | Americas - 15000 |
|
$0.0479 / $0.0738 | Buy Now |
DISTI #
EAST16084GA1
|
Avnet Asia | Single Color PCB Top View SMD LED Green (Alt: EAST16084GA1) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for EAST16084GA1
EAST16084GA1 CAD Models
EAST16084GA1 Part Data Attributes
|
EAST16084GA1
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAST16084GA1
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.7 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.14 cd | |
Luminous Intensity-Nom | 295.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 525 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
EAST16084GA1 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for EAST16084GA1 is -40°C to 100°C.
-
Yes, the EAST16084GA1 is compatible with lead-free soldering, with a peak reflow temperature of 260°C.
-
The MSL of the EAST16084GA1 is 3, which means it can withstand a maximum exposure of 168 hours at 30°C and 60% relative humidity.
-
Yes, the EAST16084GA1 is AEC-Q101 qualified, making it suitable for use in automotive applications.
-
The typical forward voltage drop of the EAST16084GA1 is 2.0V at 1A and 25°C.