Part Details for EADCS030BA2 by Everlight Electronics Co Ltd
Results Overview of EADCS030BA2 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EADCS030BA2 Information
EADCS030BA2 by Everlight Electronics Co Ltd is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for EADCS030BA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EADCS030BA2-ND
|
DigiKey | DISPLAY 7SEG 0.3" SGL BLUE 14DIP Min Qty: 78 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4453 | Buy Now |
DISTI #
EADCS030BA2
|
Avnet Americas | - Rail/Tube (Alt: EADCS030BA2) RoHS: Compliant Min Qty: 78 Package Multiple: 26 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4164 | Buy Now |
Part Details for EADCS030BA2
EADCS030BA2 CAD Models
EADCS030BA2 Part Data Attributes
|
EADCS030BA2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EADCS030BA2
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | BLUE | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |