Part Details for EADCD056OA1 by Everlight Electronics Co Ltd
Results Overview of EADCD056OA1 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EADCD056OA1 Information
EADCD056OA1 by Everlight Electronics Co Ltd is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for EADCD056OA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EADCD056OA1-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL ORG 18DIP Min Qty: 60 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2785 | Buy Now |
DISTI #
EADCD056OA1
|
Avnet Americas | - Rail/Tube (Alt: EADCD056OA1) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2529 | Buy Now |
Part Details for EADCD056OA1
EADCD056OA1 CAD Models
EADCD056OA1 Part Data Attributes
|
EADCD056OA1
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EADCD056OA1
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | REDDISH ORANGE | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |