-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EA2-5NU by KEMET Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4449
|
Newark | V |Kemet EA2-5NU RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.9500 | Buy Now |
DISTI #
EA2-5NU-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2046 In Stock |
|
$1.5929 / $2.4000 | Buy Now |
DISTI #
551-EA2-5NU
|
Mouser Electronics | Low Signal Relays - PCB RELAY SIGNAL RoHS: Compliant | 3001 |
|
$1.5500 / $2.2400 | Buy Now |
DISTI #
V99:2348_17730046
|
Arrow Electronics | Signal Relay 5VDC 1A DPDT( (14.3mm 11.5mm 5.4mm)) THT RoHS: Compliant Min Qty: 62 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2221 | Americas - 80 |
|
$1.3700 / $1.6150 | Buy Now |
DISTI #
EA2-5NU
|
TTI | Low Signal Relays - PCB RELAY SIGNAL RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube |
Americas - 2960 In Stock |
|
$1.5000 / $1.7700 | Buy Now |
DISTI #
EA2-5NU
|
Avnet Abacus | (Alt: EA2-5NU) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
This table gives cross-reference parts and alternative options found for EA2-5NU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EA2-5NU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EA2-5NE | KEMET Corporation | Check for Price | Power/Signal Relay | EA2-5NU vs EA2-5NE |
The recommended land pattern for the EA2-5NU can be found in the KEMET Corporation's application note AN4003, which provides guidelines for surface mount assembly of ceramic capacitors.
The EA2-5NU is a general-purpose capacitor and may not be suitable for high-frequency applications. For high-frequency applications, KEMET recommends using their high-frequency capacitor series, such as the C0402C or C0603C.
Yes, the EA2-5NU is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum operating temperature of the EA2-5NU is 125°C, as specified in the datasheet.
The EA2-5NU is not AEC-Q200 qualified and is not recommended for use in automotive applications. For automotive applications, KEMET recommends using their AEC-Q200 qualified capacitors, such as the U2J series.