Part Details for EA-PS 2342-10 B by EA Elektro-Automatik GmbH
Results Overview of EA-PS 2342-10 B by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EA-PS 2342-10 B Information
EA-PS 2342-10 B by EA Elektro-Automatik GmbH is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for EA-PS 2342-10 B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2649
|
Newark | Dc Power Supply, Adj, 1Ch, 42V/10A, 332W, Power Supply Output Type:Adjustable, No. Of Outputs:3 Output, Output Voltage Min:0V, Output Voltage Max:42V, Output Current Min:0A, Output Current Max:10A, Power Rating:332W, Plug Type:- Rohs Compliant: Yes |Ea Elektro-Automatik EA-PS 2342-10 B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$880.0000 | Buy Now |
DISTI #
20000076
|
TestEquity LLC | EA Elektro-Automatik EA-PS 2342-10 B DC Power Supply, Triple Output, 2x 42 V / 10 A, 6 V / 4 A, 12-160 W | 3 |
|
$968.0000 | Buy Now |