Part Details for E8EB-N0B2B by OMRON Electronic Components LLC
Results Overview of E8EB-N0B2B by OMRON Electronic Components LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E8EB-N0B2B Information
E8EB-N0B2B by OMRON Electronic Components LLC is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for E8EB-N0B2B
E8EB-N0B2B CAD Models
E8EB-N0B2B Part Data Attributes
|
E8EB-N0B2B
OMRON Electronic Components LLC
Buy Now
Datasheet
|
Compare Parts:
E8EB-N0B2B
OMRON Electronic Components LLC
Strain Guage Sensor, Gage, 0Psi Min, -17.5Psi Max, 3%, 1-5V, Rectangular, Board Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 3% | |
Body Breadth | 30 mm | |
Body Height | 28.4 mm | |
Body Length or Diameter | 44 mm | |
Linearity (%) | 1 % | |
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 1-5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | -17.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 5000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Surface Mount | NO | |
Termination Type | CABLE |