Part Details for E80RA-I-MS400-C by Focus Display Solutions Inc
Results Overview of E80RA-I-MS400-C by Focus Display Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E80RA-I-MS400-C Information
E80RA-I-MS400-C by Focus Display Solutions Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for E80RA-I-MS400-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2632-E80RA-I-MS400-C-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 8" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$121.4400 / $148.0000 | Buy Now |
|
Onlinecomponents.com | 7.0" TFT MIPI Capacitive RoHS: Compliant | 0 |
|
$123.3000 / $149.6300 | Buy Now |