Part Details for E79-20A by ZF Friedrichshafen AG
Results Overview of E79-20A by ZF Friedrichshafen AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E79-20A Information
E79-20A by ZF Friedrichshafen AG is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM53745217 | Amphenol Communications Solutions | High Current Power Pin male, 15u\\ Gold, crimping, 20A | |
8638PSS2006LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 20A, >500 Cycles | |
8638PPC2005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 20A, >200 Cycles |
Part Details for E79-20A
E79-20A CAD Models
E79-20A Part Data Attributes
|
E79-20A
ZF Friedrichshafen AG
Buy Now
Datasheet
|
Compare Parts:
E79-20A
ZF Friedrichshafen AG
Snap Acting/Limit Switch, DPDT, On-on, Latched, 11.43mm, Solder Terminal, Pushbutton Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZF FRIEDRICHSHAFEN AG | |
Reach Compliance Code | compliant | |
Actuator Angle | ||
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 11.43 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | UL, CSA APPROVED | |
Body Breadth | 13.72 mm | |
Body Height | 24.64 mm | |
Body Length or Diameter | 31.5 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.33HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-ON | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5 N | |
Operating Position | 0.846 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.81 mm | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for E79-20A
This table gives cross-reference parts and alternative options found for E79-20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E79-20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2DM301 | Honeywell Sensing and Control | $32.7450 | Snap Acting/Limit Switch, DPDT, Latched, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount, | E79-20A vs 2DM301 |