Part Details for E79-20A by The Cherry Corporation
Results Overview of E79-20A by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E79-20A Information
E79-20A by The Cherry Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for E79-20A
E79-20A CAD Models
E79-20A Part Data Attributes
|
E79-20A
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
E79-20A
The Cherry Corporation
Snap Acting/Limit Switch, DPDT, On-on, Latched, 11.43mm, Solder Terminal, Pushbutton Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.55 | |
Actuator Angle | ||
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 11.43 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | UL, CSA APPROVED | |
Body Breadth | 13.72 mm | |
Body Height | 24.64 mm | |
Body Length or Diameter | 31.5 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.33HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-ON | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5 N | |
Operating Position | 0.846 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.81 mm | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |