Part Details for E79-20A by Cherry Industrial Solutions
Results Overview of E79-20A by Cherry Industrial Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E79-20A Information
E79-20A by Cherry Industrial Solutions is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM53745217 | Amphenol Communications Solutions | High Current Power Pin male, 15u\\ Gold, crimping, 20A | |
8638PSS2006LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 20A, >500 Cycles | |
8638PPC2005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 20A, >200 Cycles |
Price & Stock for E79-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001086273
|
Sager | Pushbutton Switches DPDT 10A QC TERM | 0 |
|
Buy Now |